Part Details for PT79SR106S by Texas Instruments
Overview of PT79SR106S by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT79SR106S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_07482301
|
Arrow Electronics | Module DC-DC 1-OUT -6V -1.5A 5-Pin(3+2Tab) SIP SMD Module Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1401 | Americas - 1 |
|
$109.3100 | Buy Now |
DISTI #
35311492
|
Verical | Module DC-DC 1-OUT -6V -1.5A 5-Pin(3+2Tab) SIP SMD Module Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 1 |
|
$109.3100 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.5A, 1050kHz Switching Freq-Max, Hybrid, PSMA3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$9.8000 / $11.5400 | Buy Now |
Part Details for PT79SR106S
PT79SR106S CAD Models
PT79SR106S Part Data Attributes
|
PT79SR106S
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT79SR106S
Texas Instruments
1.5A SWITCHING REGULATOR, 1050kHz SWITCHING FREQ-MAX, PSMA3, SMT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SMT-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | -30 V | |
Input Voltage-Min | -10 V | |
JESD-30 Code | R-PSMA-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1050 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT79SR106S
This table gives cross-reference parts and alternative options found for PT79SR106S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT79SR106S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT78HT233ST | 2A SWITCHING REGULATOR, 1050kHz SWITCHING FREQ-MAX, PSMA3 | Texas Instruments | PT79SR106S vs PT78HT233ST |