Part Details for PT7C5027C1-3WF by Diodes Incorporated
Overview of PT7C5027C1-3WF by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7C5027C1-3WF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PT7C5027C1-3WFTR-ND
|
DigiKey | SALEABLE WAFER F3XO8H-0V11 200MM Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0533 / $0.0749 | Buy Now |
DISTI #
621-PT7C5027C1-3WF
|
Mouser Electronics | Crystals Saleable Wafer F3XO8H-0V11 200mm 0.77*0.8mm (KEY FAB3_ABLE) | 0 |
|
$0.0590 / $0.1300 | Order Now |