Part Details for PT7C5027C2-2DE by Diodes Incorporated
Overview of PT7C5027C2-2DE by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PT7C5027C2-2DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-PT7C5027C2-2DE
|
Mouser Electronics | Crystals Saleable Wafer F3XO8H-0V14 200mm 0.77*0.8mm (KEY FAB3_ABLE) | 0 |
|
$0.0600 / $0.1400 | Order Now |
Part Details for PT7C5027C2-2DE
PT7C5027C2-2DE CAD Models
PT7C5027C2-2DE Part Data Attributes
|
PT7C5027C2-2DE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C5027C2-2DE
Diodes Incorporated
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |