Part Details for PT8 by OEP
Overview of PT8 by OEP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7538
|
Newark | Pulse Transformer, 2:1+1, 30 H, 4 Ohm, 200 V S, 2.8 Kv Rohs Compliant: Yes |Oep (Oxford Electrical Products) PT8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.9100 | Buy Now |
DISTI #
1172424
|
element14 Asia-Pacific | TRANSFORMER, PULSE, 2:1+1 RoHS: Compliant Min Qty: 1 Container: Each | 163 |
|
$6.1425 / $6.4751 | Buy Now |
DISTI #
1172424
|
Farnell | TRANSFORMER, PULSE, 2: 1+1 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 157 |
|
$3.4768 / $6.6524 | Buy Now |
Part Details for PT8
PT8 CAD Models
PT8 Part Data Attributes:
|
PT8
OEP
Buy Now
|
Compare Parts:
PT8
OEP
|
Samacsys Manufacturer | OEP |