Datasheets
PT8A2514APE by:

Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8

Part Details for PT8A2514APE by Pericom Semiconductor Corporation

Overview of PT8A2514APE by Pericom Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for PT8A2514APE

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 0
  • 50 $0.3220
$0.3220 Buy Now

Part Details for PT8A2514APE

PT8A2514APE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT8A2514APE Part Data Attributes

PT8A2514APE Pericom Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PT8A2514APE Pericom Semiconductor Corporation Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP
Package Description DIP, DIP8,.3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDIP-T8
Length 9.2 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.31 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade OTHER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

PT8A2514APE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT8A2514APE by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT8A2514APE by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PT8A2514APE would you like to use for your alert(s)?
  • Please alert me when PT8A2514APE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT8A2514APE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT8A2514APE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT8A2514APE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT8A2514APE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT8A2514APE by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: