Part Details for PT8A9781DE by Pericom Semiconductor Corporation
Overview of PT8A9781DE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT8A9781DE
PT8A9781DE CAD Models
PT8A9781DE Part Data Attributes
|
PT8A9781DE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT8A9781DE
Pericom Semiconductor Corporation
Consumer Circuit, DIE-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XUUC-N17 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |