Part Details for PT9703B by TRW Inc
Overview of PT9703B by TRW Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PT9703B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN | 53 |
|
Buy Now |
Part Details for PT9703B
PT9703B CAD Models
PT9703B Part Data Attributes
|
PT9703B
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
PT9703B
TRW Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW RF DEVICES DIVISION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.3 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | NO |