Part Details for PTA 1 5/10-5 0 by Phoenix Contact
Overview of PTA 1 5/10-5 0 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA 1 5/10-5 0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
800 In Stock |
|
$1.7900 / $2.1800 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear front pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
800 In Stock |
|
$1.7900 / $2.1800 | Buy Now |