Part Details for PTB-8-4PS by Amphenol Industrial Operations
Overview of PTB-8-4PS by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-8-4PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H8991
|
Newark | Circular Connector, Rcpt, 4Pos, Bayonet, Product Range:Pt Series, Circular Connector Shell Style:Bulkhead Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Industrial PTB-8-4PS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7000 | Buy Now |
DISTI #
3937-PTB-8-4PS-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$50.7636 / $60.0000 | Buy Now |
DISTI #
APTB-8-4PS-ND
|
DigiKey | CONN ADAPTER 4P-4P F-M PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$30.1780 / $56.7900 | Buy Now |
DISTI #
70011458
|
RS | Connector PT Series 8 1.05 in. +&frasl - 0.005 in. Aluminum Alumilite | Amphenol Industrial PTB-8-4PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.7700 / $36.8600 | Buy Now |
DISTI #
AMIPTB-8-4PS
|
Heilind Electronics | Americas - 0 in Stock |
|
$29.5041 / $37.6997 | Buy Now | |
DISTI #
AMIPTB-8-4PS
|
Interstate Connecting Components | 0 |
|
$29.5041 / $37.6997 | Buy Now |