Datasheets
PTB20157 by:

RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN

Part Details for PTB20157 by Ericsson

Overview of PTB20157 by Ericsson

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PTB20157

PTB20157 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTB20157 Part Data Attributes

PTB20157 Ericsson
Buy Now Datasheet
Compare Parts:
PTB20157 Ericsson RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
Part Life Cycle Code Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB
Package Description FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Case Connection BASE
Collector Current-Max (IC) 6 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band L BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTB20157 by Ericsson.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTB20157 by Ericsson

Select Manufacturer
Which Manufacturer of PTB20157 would you like to use for your alert(s)?
  • Please alert me when PTB20157 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTB20157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTB20157 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTB20157 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTB20157.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTB20157 by Ericsson

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: