Part Details for PTB35/50 by Altech Corporation
Overview of PTB35/50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB35/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB35/50-ND
|
DigiKey | DIN TERMPOWER BLOCK RING LUG 115 Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8870 | Buy Now |
DISTI #
845-PTB3550
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Ring Lug, Power Block | 0 |
|
$12.3400 / $13.8800 | Order Now |
DISTI #
71162092
|
RS | Terminal Block, 25 mm, Grey, 115 A / 150 A | Altech Corp PTB35/50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7200 / $13.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$9.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8000 / $12.1100 | Buy Now |
DISTI #
10112446
|
TestEquity LLC | Altech PTB35/50 DIN Terminal Block, Ring Lug, Power Block, 115A, 600V, 8-2 AWG, 25mm, Grey | 0 |
|
$14.1800 | Buy Now |