Part Details for PTB48500AAH by Texas Instruments
Overview of PTB48500AAH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for PTB48500AAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 2 Output, 28.2W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$55.8000 / $65.6500 | Buy Now |
Part Details for PTB48500AAH
PTB48500AAH CAD Models
PTB48500AAH Part Data Attributes:
|
PTB48500AAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48500AAH
Texas Instruments
2-OUTPUT 28.2W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -1.2 V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 28.2 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48500AAH
This table gives cross-reference parts and alternative options found for PTB48500AAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48500AAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB48500AAZ | 2-OUTPUT 28.2W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | Texas Instruments | PTB48500AAH vs PTB48500AAZ |
PTB48500AAS | 2-OUTPUT 28.2W DC-DC REG PWR SUPPLY MODULE, DIP-10 | Texas Instruments | PTB48500AAH vs PTB48500AAS |