Part Details for PTB48510BAS by Texas Instruments
Overview of PTB48510BAS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB48510BAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTB48510BAS-ND
|
DigiKey | DC DC CONVERTER +/-12V 72W Min Qty: 4 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$93.9500 | Buy Now |
DISTI #
296-32710-ND
|
DigiKey | DC DC CONVERTER +/-12V 72W Min Qty: 4 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$107.7289 | Buy Now |
DISTI #
595-PTB48510BAS
|
Mouser Electronics | Isolated DC/DC Converters - SMD 72W+/-12V Dual Comp Outp DC/DC Converter RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PTB48510B 72-W +/- 12-V, Dual Complementary-Output DC/DC Converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 74 |
|
$80.6300 / $94.8600 | Buy Now |
Part Details for PTB48510BAS
PTB48510BAS CAD Models
PTB48510BAS Part Data Attributes
|
PTB48510BAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48510BAS
Texas Instruments
2-OUTPUT 72W DC-DC REG PWR SUPPLY MODULE, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current-Max | 3 A | |
Output Voltage-Max | 13.4 V | |
Output Voltage-Min | 6.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Power Output-Max | 72 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48510BAS
This table gives cross-reference parts and alternative options found for PTB48510BAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48510BAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB48510BAZ | 2-OUTPUT 72W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 | Texas Instruments | PTB48510BAS vs PTB48510BAZ |