Part Details for PTB48510CAH by Texas Instruments
Overview of PTB48510CAH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB48510CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-20318-ND
|
DigiKey | DC DC CONVERTER +/-15V 66W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4 In Stock |
|
$91.6990 / $108.5900 | Buy Now |
DISTI #
595-PTB48510CAH
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 66W+/- 5V Dual Comp Outp DC/DC Converter RoHS: Compliant | 0 |
|
Order Now |
Part Details for PTB48510CAH
PTB48510CAH CAD Models
PTB48510CAH Part Data Attributes
|
PTB48510CAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48510CAH
Texas Instruments
2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current-Max | 2.2 A | |
Output Voltage-Max | 16.7 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48510CAH
This table gives cross-reference parts and alternative options found for PTB48510CAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48510CAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB48510CAS | 2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, DIP-8 | Texas Instruments | PTB48510CAH vs PTB48510CAS |
PTB48510CAZ | 2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 | Texas Instruments | PTB48510CAH vs PTB48510CAZ |