Part Details for PTB48510CAS by Texas Instruments
Overview of PTB48510CAS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB48510CAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PTB48510 - DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$39.9200 / $46.9600 | Buy Now |
Part Details for PTB48510CAS
PTB48510CAS CAD Models
PTB48510CAS Part Data Attributes
|
PTB48510CAS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48510CAS
Texas Instruments
2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Voltage-Max | 16.7 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48510CAS
This table gives cross-reference parts and alternative options found for PTB48510CAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48510CAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB48510CAZ | 2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 | Texas Instruments | PTB48510CAS vs PTB48510CAZ |