Part Details for PTB48600AAZ by Texas Instruments
Overview of PTB48600AAZ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PTB48600AAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTB48600AAZ-ND
|
DigiKey | DC DC CONVERTER +/-5V 85W Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
112 In Stock |
|
$106.3700 | Buy Now |
DISTI #
296-20354-ND
|
DigiKey | DC DC CONVERTER +/-5V 85W Min Qty: 3 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$116.2100 | Buy Now |
DISTI #
595-PTB48600AAZ
|
Mouser Electronics | Isolated DC/DC Converters - SMD 85 W Dual Comp-Out DC/DC Cnvrtr for DSL RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PTB48600A 85 W Dual Complementary-Output DC/DC Converter RoHS: Not Compliant pbFree: No Status: Not Recommended for New Designs Min Qty: 1 | 112 |
|
$91.2800 / $107.3900 | Buy Now |
Part Details for PTB48600AAZ
PTB48600AAZ CAD Models
PTB48600AAZ Part Data Attributes
|
PTB48600AAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48600AAZ
Texas Instruments
2-OUTPUT 85W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Output Current-Max | 8.5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 3.31 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 85 W | |
Trim/Adjustable Output | YES |