Part Details for PTC130/30 by Assemtech
Overview of PTC130/30 by Assemtech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC130/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J6623
|
Newark | Proximity Switch, Threaded, Sensing Range Max:3Mm, Sensor Mounting:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Supply Current:250Ma, Product Range:-, Svhc:No Svhc (27-Jun-2018), Contact Resistance Max:150Mohm, rohs Compliant: Yes |Comus (Assemtech) PTC130/30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 161 |
|
$7.1600 / $11.4300 | Buy Now |