Part Details for PTCA39306DCURQ1 by Texas Instruments
Overview of PTCA39306DCURQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for PTCA39306DCURQ1
PTCA39306DCURQ1 CAD Models
PTCA39306DCURQ1 Part Data Attributes
|
PTCA39306DCURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTCA39306DCURQ1
Texas Instruments
Automotive FM+ I<sup>2</sup>C bus and SMBus voltage translator 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.85 V | |
Supply Voltage-Nom | 0.85 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |