Part Details for PTD08A210WAC by Texas Instruments
Overview of PTD08A210WAC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD08A210WAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27858-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V 36W Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1471 / $18.5100 | Buy Now |
DISTI #
595-PTD08A210WAC
|
Mouser Electronics | Non-Isolated DC/DC Converters Sgl 10A Out4.5-14 VinNon-IsoDig Mod RoHS: Compliant | 0 |
|
$15.1400 / $18.5000 | Order Now |
|
Rochester Electronics | PTD08A210W Single 10-A Output, 4.75V to 14V Input, Non-Isolated, Digital PowerTrain Module RoHS: Not Compliant Status: Active Min Qty: 1 | 2 |
|
$13.9800 / $16.4400 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.7-3.6V 36W | 338 |
|
RFQ | |
|
Chip1Cloud | SINGLE 10-A OUTPUT 4.75-V to 14-V INPUT, NON-ISOLATED DIGITAL POWERTRAIN MODULE | 6800 |
|
RFQ |
Part Details for PTD08A210WAC
PTD08A210WAC CAD Models
PTD08A210WAC Part Data Attributes:
|
PTD08A210WAC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTD08A210WAC
Texas Instruments
Single 10-A Output, 4.75V to 14V Input, Non-Isolated, Digital PowerTrain Module 16-DIP MODULE -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 4.75 V | |
JESD-30 Code | R-PDMA-N16 | |
Length | 20.32 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES | |
Width | 15.24 mm |