Part Details for PTE7100-13AC-1E016BN by Sensata Technologies
Overview of PTE7100-13AC-1E016BN by Sensata Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2813ACPZ-500RL7 | Analog Devices | 12 Mbps - 1.3G ADN2812 Derivat | |
ADMV1013ACCZ | Analog Devices | High Band Point-to-Point Upcon | |
LT1113ACN8#PBF | Analog Devices | 2x L N, Prec, JFET In Op Amps |
Price & Stock for PTE7100-13AC-1E016BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM6597
|
Newark | Press Sensor, Gauge, 16Bar, G1/4A Rohs Compliant: Yes |Sensata PTE7100-13AC-1E016BN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.4200 | Buy Now |
DISTI #
1862-PTE7100-13AC-1E016BN-ND
|
DigiKey | INDUSTRIAL HERMETIC PRESSURE SEN Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0250 | Buy Now |
DISTI #
682-E710013AC1E016BN
|
Mouser Electronics | Industrial Pressure Sensors Industrial Hermetic Pressure Sensor 16 bar, 0-10V Vreg, G1/4 DIN 3852-E, Packard RoHS: Compliant | 0 |
|
$52.0000 / $55.0000 | Order Now |
DISTI #
75124266
|
RS | Hermetic Analog Pressure Sensor, 16 bar, 0-10V Vreg, G1/4 DIN 3852-E, Packard | Sensata - Pressure PTE7100-13AC-1E016BN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.8800 / $87.5000 | Buy Now |
DISTI #
000000000007225275
|
Sager | INDUSTRIAL HERMETIC PRESSURE SENSOR 16 BAR, 0-10V VREG, G1/4 DIN 3852-E, PACKARD Min Qty: 1 | 0 |
|
$50.0000 / $70.0000 | Buy Now |