Part Details for PTEA404120P2AD by Texas Instruments
Overview of PTEA404120P2AD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PTEA404120P2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21400-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
24 In Stock |
|
$98.5013 / $100.0900 | Buy Now |
DISTI #
595-PTEA404120P2AD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50-W 48-V Input 12-V Output Iso RoHS: Compliant | 15 |
|
$94.2900 / $99.0900 | Buy Now |
Part Details for PTEA404120P2AD
PTEA404120P2AD CAD Models
PTEA404120P2AD Part Data Attributes:
|
PTEA404120P2AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTEA404120P2AD
Texas Instruments
1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 7.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTEA404120P2AD
This table gives cross-reference parts and alternative options found for PTEA404120P2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTEA404120P2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GH50S48W12C | DC-DC Regulated Power Supply Module, | ACON Inc | PTEA404120P2AD vs GH50S48W12C |
ICH5048WS12 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9 | XP Power | PTEA404120P2AD vs ICH5048WS12 |
JFW050B1 | IC 1-OUTPUT 50 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | PTEA404120P2AD vs JFW050B1 |
VI-LC31-CY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PTEA404120P2AD vs VI-LC31-CY-CC |
VI-LC31-EYH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | PTEA404120P2AD vs VI-LC31-EYH1 |
VHK50W-Q48-S12-DIN | 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range | CUI Inc | PTEA404120P2AD vs VHK50W-Q48-S12-DIN |
GH50S48W12TS | DC-DC Regulated Power Supply Module, | ACON Inc | PTEA404120P2AD vs GH50S48W12TS |
MT050-048-12M-PTP | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | Natel Engineering Company | PTEA404120P2AD vs MT050-048-12M-PTP |
BPU48-12S4.2A | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-6 | Asia Electronics Ind Co Ltd | PTEA404120P2AD vs BPU48-12S4.2A |
AM50E-4812S-NZ-STD | DC/DC Converter; Product Weight (grams): 77; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: Din rail; W (in): 1.24; L (in): 2.99; H (in): 1; W (mm): 31.5; L (mm): 76; H (mm): 25.3; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | PTEA404120P2AD vs AM50E-4812S-NZ-STD |