Part Details for PTEA420033N2AD by Texas Instruments
Overview of PTEA420033N2AD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTEA420033N2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTEA420033N2AD-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 4 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
895 In Stock |
|
$90.8900 | Buy Now |
DISTI #
296-22972-ND
|
DigiKey | DC DC CONVERTER 3.3V 66W Min Qty: 4 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$103.3773 | Buy Now |
DISTI #
595-PTEA420033N2AD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20-A 48V Input Iso 1/8th Brick RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Rochester Electronics | PTEA420033 20-A, 48-V Input, Isolated, 1/8th Brick DC/DC Converter RoHS: Not Compliant pbFree: No Status: Not Recommended for New Designs Min Qty: 1 | 895 |
|
$77.9900 / $91.7600 | Buy Now |
Part Details for PTEA420033N2AD
PTEA420033N2AD CAD Models
PTEA420033N2AD Part Data Attributes
|
PTEA420033N2AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTEA420033N2AD
Texas Instruments
1-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 1.98 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTEA420033N2AD
This table gives cross-reference parts and alternative options found for PTEA420033N2AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTEA420033N2AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULS-3.3/20-D48NL2-C | DC-DC Regulated Power Supply Module, 1 Output, 66.66W, Hybrid, ROHS COMPLIANT, SIXTEENTH-BRICK, PACKAGE-8 | Murata Power Solutions | PTEA420033N2AD vs ULS-3.3/20-D48NL2-C |
HAS040ZE-ANT83H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PTEA420033N2AD vs HAS040ZE-ANT83H |
PQ60033SGL20PRS | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, | SynQor | PTEA420033N2AD vs PQ60033SGL20PRS |
ULE-3.3/20-D48N | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, | C&D Technologies Inc | PTEA420033N2AD vs ULE-3.3/20-D48N |
HAS040ZE-AT83H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PTEA420033N2AD vs HAS040ZE-AT83H |
PQ60033SGL20PYS | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, | SynQor | PTEA420033N2AD vs PQ60033SGL20PYS |
PXF60-48S3P3 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-9 | TDK Corporation | PTEA420033N2AD vs PXF60-48S3P3 |
HAS040ZE-ANT9 | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PTEA420033N2AD vs HAS040ZE-ANT9 |
HAS040ZE-AT81H | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PTEA420033N2AD vs HAS040ZE-AT81H |
HAS040ZE-ANT2V | DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid | Bel Power Solutions | PTEA420033N2AD vs HAS040ZE-ANT2V |