Part Details for PTF-655K00BT-10B14 by Vishay Dale
Overview of PTF-655K00BT-10B14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AI-4C23310B148.500000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3541AIA2C13310B148.350000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for PTF-655K00BT-10B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 5000OHM, 500V, 1% +/-TOL, 15PPM/CEL, THROUGH HOLE MOUNT | 300 |
|
$1.7400 / $4.3500 | Buy Now |