Part Details for PTF51100K00BYWF by Vishay Intertechnologies
Overview of PTF51100K00BYWF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF51100K00BYWF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7209
|
Newark | Ptf51, 100 Kohm, +/- 0.1% , 10 Ppm |Vishay PTF51100K00BYWF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.1900 | Buy Now |
DISTI #
PTF51100K00BYWF
|
Avnet Americas | Res Metal Film 100kOhm 0.1% ± 10ppm/°C 1/20W Axial Leaded - Tape and Reel (Alt: PTF51100K00BYWF) Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.8775 | Buy Now |