Part Details for PTF51111R40BYR7 by Vishay Intertechnologies
Overview of PTF51111R40BYR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF51111R40BYR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C7237
|
Newark | Ptf51, 111.4 Ohm, +/- 0.1% , 10 Ppm |Vishay PTF51111R40BYR7 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8620 / $1.0900 | Buy Now |
DISTI #
PTF51111R40BYR7
|
Avnet Americas | Res Metal Film 111.4Ohm 0.1% ± 10ppm/°C 1/20W Axial Leaded T/R - Tape and Reel (Alt: PTF51111R40BYR7) Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$3.1000 / $3.8070 | Buy Now |