There are no models available for this part yet.
Overview of PTF5117R400FYBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF5117R400FYBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF5117R400FYBF
|
Avnet Americas | Res Metal Film 17.4Ohm 1% ± 10ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF5117R400FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1936 | Buy Now | |
DISTI #
71-PTF5117R400FYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/20watt 17.4ohms 1% 10ppm RoHS: Not Compliant | 0 |
|
$9.2100 / $9.7200 | Order Now |
CAD Models for PTF5117R400FYBF by Vishay Intertechnologies
Part Data Attributes for PTF5117R400FYBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
50 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
85 W
|
Rated Temperature
|
85 °C
|
Resistance
|
17.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for PTF5117R400FYBF
This table gives cross-reference parts and alternative options found for PTF5117R400FYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5117R400FYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5117R400FYBF | RESISTOR, METAL FILM, 0.05 W, 1 %, 10 ppm, 17.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF5117R400FYBF vs PTF5117R400FYBF |
PTF5117R400FYEK | Fixed Resistor, Metal Film, 85W, 17.4ohm, 200V, 1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5117R400FYBF vs PTF5117R400FYEK |