Part Details for PTF561K0850BXBF by Vishay Intertechnologies
Overview of PTF561K0850BXBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K0850BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ0383
|
Newark | Ptf-56 1.085K .1% T-10 B14 |Vishay PTF561K0850BXBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF561K0850BXBF
|
Avnet Americas | Resistor High Precision Metal Film 1.085kOhm 0.1% 1/8W ±15ppm/°C Axial Leaded Bulk - Bulk (Alt: PTF561K0850BXBF) Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1750 / $9.5316 | Buy Now |