Part Details for PTF561K6500FYR8 by Vishay Intertechnologies
Overview of PTF561K6500FYR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K6500FYR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C8064
|
Newark | Ptf56, 1.65 Kohm, +/- 1% , 10 Ppm |Vishay PTF561K6500FYR8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 / $2.4800 | Buy Now |
DISTI #
PTF561K6500FYR8
|
Avnet Americas | Res Metal Film 1.65kOhm 1% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF561K6500FYR8) Min Qty: 2000 Package Multiple: 2000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$1.8250 / $2.2278 | Buy Now |