There are no models available for this part yet.
Overview of PTF563K5200BYR6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF563K5200BYR6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF563K5200BYR6
|
Avnet Americas | PTF-56 3.52K .1% T-13 RE6 - Tape and Reel (Alt: PTF563K5200BYR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1488 | Buy Now |
CAD Models for PTF563K5200BYR6 by Vishay Intertechnologies
Part Data Attributes for PTF563K5200BYR6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
55 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.31 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
85 °C
|
Resistance
|
3520 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
300 V
|
Alternate Parts for PTF563K5200BYR6
This table gives cross-reference parts and alternative options found for PTF563K5200BYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF563K5200BYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF563K5200BYBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 3520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF563K5200BYR6 vs PTF563K5200BYBF |
PTF563K5200BYR6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 3520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF563K5200BYR6 vs PTF563K5200BYR6 |
PTF563K5200BYEK | Fixed Resistor, Metal Film, 0.125W, 3520ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K5200BYR6 vs PTF563K5200BYEK |
PTF563K5200BYEB | Fixed Resistor, Metal Film, 0.125W, 3520ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K5200BYR6 vs PTF563K5200BYEB |
PTF563K5200BYEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 3520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF563K5200BYR6 vs PTF563K5200BYEB |
PTF563K5200BYEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 3520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF563K5200BYR6 vs PTF563K5200BYEK |
PTF563K5200BYEA | Fixed Resistor, Metal Film, 0.125W, 3520ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF563K5200BYR6 vs PTF563K5200BYEA |
PTF563K5200BYEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 10 ppm, 3520 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF563K5200BYR6 vs PTF563K5200BYEA |