There are no models available for this part yet.
Overview of PTF65100R00BYEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF65100R00BYEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71M1165
|
Newark | Metal Film Resistor, 100 Ohm, 250Mw, 0.1%, Resistance:100Ohm, Product Range:Ptf Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PTF65100R00BYEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2700 | Buy Now | |
DISTI #
PTF65100R00BYEK
|
Avnet Americas | PTF-65 100 .1% T-13 EK e3 - Bulk (Alt: PTF65100R00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3250 / $9.5316 | Buy Now | |
DISTI #
71-PTF65100R00BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 100 Ohms .1% 10ppm RoHS: Compliant | 0 |
|
$9.4000 / $15.3200 | Order Now | |
DISTI #
PTF65100R00BYEK
|
TTI | Metal Film Resistors - Through Hole 1/4watt 100 Ohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1000 / $11.4900 | Buy Now |
CAD Models for PTF65100R00BYEK by Vishay Intertechnologies
Part Data Attributes for PTF65100R00BYEK by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for PTF65100R00BYEK
This table gives cross-reference parts and alternative options found for PTF65100R00BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65100R00BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65100R00AYEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65100R00BYEK vs PTF65100R00AYEA |
PTF65100R00BYR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65100R00BYEK vs PTF65100R00BYR6 |
PTF65100R00BYR6 | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00BYEK vs PTF65100R00BYR6 |
PTF65100R00AYEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65100R00BYEK vs PTF65100R00AYEK |
PTF65100R00AYEA | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00BYEK vs PTF65100R00AYEA |
PTF65100R00BYEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65100R00BYEK vs PTF65100R00BYEB |
PTF65100R00AYEK | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65100R00BYEK vs PTF65100R00AYEK |
PTF-65100RAT-13EA | Fixed Resistor, Metal Film, 0.25W, 100ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF65100R00BYEK vs PTF-65100RAT-13EA |
PTF65100R00AYEB | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65100R00BYEK vs PTF65100R00AYEB |
PTF65100R00BYBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65100R00BYEK vs PTF65100R00BYBF |