Part Details for PTF6510K000DXEA by Vishay Intertechnologies
Overview of PTF6510K000DXEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6510K000DXEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7504
|
Newark | Ptf-65 10K .5% T-10 Ea E3 |Vishay PTF6510K000DXEA RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now |
DISTI #
PTF6510K000DXEA
|
Avnet Americas | PTF-65 10K .5% T-10 EA e3 - Tape and Reel (Alt: PTF6510K000DXEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.8250 / $2.0586 | Buy Now |
Part Details for PTF6510K000DXEA
PTF6510K000DXEA CAD Models
PTF6510K000DXEA Part Data Attributes
|
PTF6510K000DXEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6510K000DXEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for PTF6510K000DXEA
This table gives cross-reference parts and alternative options found for PTF6510K000DXEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6510K000DXEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6510K000DXEB | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6510K000DXEA vs PTF6510K000DXEB |
PTF6510K000DXEK | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6510K000DXEA vs PTF6510K000DXEK |
PTF6510K000DXRE | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6510K000DXEA vs PTF6510K000DXRE |
PTF6510K000DXR6 | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6510K000DXEA vs PTF6510K000DXR6 |
PTF-6510KDT-10B14 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | Vishay Intertechnologies | PTF6510K000DXEA vs PTF-6510KDT-10B14 |
PTF6510K000DXRE | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6510K000DXEA vs PTF6510K000DXRE |
PTF6510K000DXBF | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6510K000DXEA vs PTF6510K000DXBF |
PTF6510K000DXEB | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6510K000DXEA vs PTF6510K000DXEB |
PTF6510K000DXEA | RESISTOR, METAL FILM, 0.25 W, 0.5 %, 15 ppm, 10000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6510K000DXEA vs PTF6510K000DXEA |
PTF6510K000DXEK | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 500V, 0.5% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6510K000DXEA vs PTF6510K000DXEK |