Part Details for PTF65120R00BYBF by Vishay Dale
Overview of PTF65120R00BYBF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65120R00BYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65120R00BYBF-ND
|
DigiKey | RES 120 OHM 1/4W 0.1% AXIAL Min Qty: 1 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6339 / $15.3200 | Buy Now |
Part Details for PTF65120R00BYBF
PTF65120R00BYBF CAD Models
PTF65120R00BYBF Part Data Attributes
|
PTF65120R00BYBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF65120R00BYBF
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65120R00BYBF
This table gives cross-reference parts and alternative options found for PTF65120R00BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65120R00BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65120R00AYBF | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65120R00BYBF vs PTF65120R00AYBF |
PTF65120R00AYEB | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYBF vs PTF65120R00AYEB |
PTF65120R00BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65120R00BYBF vs PTF65120R00BYEK |
PTF65120R00AYEB | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65120R00BYBF vs PTF65120R00AYEB |
PTF65120R00BYEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65120R00BYBF vs PTF65120R00BYEB |
PTF65120R00AYR6 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF65120R00BYBF vs PTF65120R00AYR6 |
PTF65120R00AYEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 120 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65120R00BYBF vs PTF65120R00AYEK |
PTF65120R00AYR6 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYBF vs PTF65120R00AYR6 |
PTF65120R00AYEK | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYBF vs PTF65120R00AYEK |
PTF65120R00BYEB | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYBF vs PTF65120R00BYEB |