Part Details for PTF6515K000BYR6 by Vishay Intertechnologies
Overview of PTF6515K000BYR6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6515K000BYR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6515K000BYR6
|
Avnet Americas | PTF-65 15K .1% T-13 RE6 - Tape and Reel (Alt: PTF6515K000BYR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3250 / $2.8341 | Buy Now |
DISTI #
71-PTF6515K000BYR6
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 15Kohms .1% 10ppm RoHS: Not Compliant | 960 |
|
$2.5100 / $5.2700 | Buy Now |
Part Details for PTF6515K000BYR6
PTF6515K000BYR6 CAD Models
PTF6515K000BYR6 Part Data Attributes
|
PTF6515K000BYR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6515K000BYR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF6515K000BYR6
This table gives cross-reference parts and alternative options found for PTF6515K000BYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6515K000BYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6515K000BYEK | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000BYR6 vs PTF6515K000BYEK |
PTF6515K000BYBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6515K000BYR6 vs PTF6515K000BYBF |
PTF6515K000AYEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6515K000BYR6 vs PTF6515K000AYEK |
PTF6515K000BYR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6515K000BYR6 vs PTF6515K000BYR6 |
PTF6515K000BYEB | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000BYR6 vs PTF6515K000BYEB |
PTF6515K000AYEK | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000BYR6 vs PTF6515K000AYEK |