Part Details for PTF651K0000BYEK by Vishay Intertechnologies
Overview of PTF651K0000BYEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651K0000BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9059
|
Newark | Metal Film Resistor, 1Kohm, 250Mw, 0.1%, Resistance:1Kohm, Product Range:Ptf Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay PTF651K0000BYEK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$0.6750 | Buy Now |
DISTI #
41K9059
|
Avnet Americas | PTF-65 1K .1% T-13 EK e3 - Bulk (Alt: 41K9059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 91 Weeks, 3 Days Container: Bulk | 425 Partner Stock |
|
$8.2800 / $9.9000 | Buy Now |
DISTI #
PTF651K0000BYEK
|
Avnet Americas | PTF-65 1K .1% T-13 EK e3 - Bulk (Alt: PTF651K0000BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1973 | Buy Now |
DISTI #
71-PTF651K0000BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Kohms .1% 10ppm RoHS: Compliant | 677 |
|
$3.7800 / $9.6900 | Buy Now |
DISTI #
PTF651K0000BYEK
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1Kohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1000 / $9.1000 | Buy Now |
DISTI #
PTF651K0000BYEK
|
Avnet Abacus | Resistor, 1 kOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF651K0000BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 92 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF651K0000BYEK
PTF651K0000BYEK CAD Models
PTF651K0000BYEK Part Data Attributes
|
PTF651K0000BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF651K0000BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF651K0000BYEK
This table gives cross-reference parts and alternative options found for PTF651K0000BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651K0000BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651K0000BYEA | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000BYEK vs PTF651K0000BYEA |
PTF651K0000BYBF | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000BYEK vs PTF651K0000BYBF |
PTF651K0000AYEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651K0000BYEK vs PTF651K0000AYEA |
PTF651K0000BYBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K0000BYEK vs PTF651K0000BYBF |
PTF651K0000AYRE | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000BYEK vs PTF651K0000AYRE |
PTF651K0000AYBF | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000BYEK vs PTF651K0000AYBF |
PTF651K0000BYEB | Fixed Resistor, Metal Film, 0.25W, 1000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0000BYEK vs PTF651K0000BYEB |
PTF651K0000BYR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K0000BYEK vs PTF651K0000BYR6 |
PTF651K0000AYR6 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K0000BYEK vs PTF651K0000AYR6 |
PTF651K0000BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651K0000BYEK vs PTF651K0000BYEK |