There are no models available for this part yet.
Overview of PTF651K0700FZRE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTF651K0700FZRE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTF651K0700FZRE
|
Avnet Americas | PTF-65 1.07K 1% T-16 R36 - Tape and Reel (Alt: PTF651K0700FZRE) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.0000 / $2.2560 | Buy Now |
CAD Models for PTF651K0700FZRE by Vishay Intertechnologies
Part Data Attributes for PTF651K0700FZRE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
85 W
|
Rated Temperature
|
85 °C
|
Resistance
|
1070 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for PTF651K0700FZRE
This table gives cross-reference parts and alternative options found for PTF651K0700FZRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651K0700FZRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651K0700FZEK | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651K0700FZRE vs PTF651K0700FZEK |
PTF651K0700FZEB | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651K0700FZRE vs PTF651K0700FZEB |
PTF651K0700FZR6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K0700FZRE vs PTF651K0700FZR6 |
PTF651K0700FZEA | Fixed Resistor, Metal Film, 85W, 1070ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0700FZRE vs PTF651K0700FZEA |
PTF651K0700FZR6 | Fixed Resistor, Metal Film, 85W, 1070ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0700FZRE vs PTF651K0700FZR6 |
PTF651K0700FZRE | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K0700FZRE vs PTF651K0700FZRE |
PTF651K0700FZBF | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651K0700FZRE vs PTF651K0700FZBF |
PTF651K0700FZBF | Fixed Resistor, Metal Film, 85W, 1070ohm, 500V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651K0700FZRE vs PTF651K0700FZBF |
PTF651K0700FZEA | RESISTOR, METAL FILM, 0.25 W, 1 %, 5 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651K0700FZRE vs PTF651K0700FZEA |