Part Details for PTF651M0000BXBF by Vishay Intertechnologies
Overview of PTF651M0000BXBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651M0000BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF651M0000BXBF
|
Avnet Americas | PTF-65 1M .1% T-10 B14 - Bulk (Alt: PTF651M0000BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1973 | Buy Now |
DISTI #
71-PTF651M0000BXBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Mohms .1% 15ppm RoHS: Not Compliant | 99 |
|
$8.8700 / $10.6000 | Buy Now |
Part Details for PTF651M0000BXBF
PTF651M0000BXBF CAD Models
PTF651M0000BXBF Part Data Attributes
|
PTF651M0000BXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF651M0000BXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF651M0000BXBF
This table gives cross-reference parts and alternative options found for PTF651M0000BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651M0000BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651M0000AXBF | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BXBF vs PTF651M0000AXBF |
PTF651M0000BXR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BXBF vs PTF651M0000BXR6 |
PTF651M0000BXEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BXBF vs PTF651M0000BXEA |
PTF651M0000AXEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BXBF vs PTF651M0000AXEK |
PTF651M0000BXBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BXBF vs PTF651M0000BXBF |
PTF651M0000AXEK | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BXBF vs PTF651M0000AXEK |
PTF651M0000BXEB | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BXBF vs PTF651M0000BXEB |
PTF651M0000AXEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BXBF vs PTF651M0000AXEA |
PTF651M0000BXR6 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BXBF vs PTF651M0000BXR6 |
PTF651M0000BXEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BXBF vs PTF651M0000BXEB |