Part Details for PTF651M0000BYBF by Vishay Intertechnologies
Overview of PTF651M0000BYBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651M0000BYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C3273
|
Newark | Metal Film Resistor, 1Mohm 250Mw, 0.1%, Resistance:1Mohm, Product Range:Ptf Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film Rohs Compliant: No |Vishay PTF651M0000BYBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 | Buy Now |
DISTI #
PTF651M0000BYBF
|
Avnet Americas | PTF-65 1M .1% T-13 B14 - Bulk (Alt: PTF651M0000BYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$9.1973 | Buy Now |
DISTI #
71-PTF651M0000BYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1Mohms .1% 10ppm RoHS: Not Compliant | 4228 |
|
$2.8700 / $5.8000 | Buy Now |
|
Future Electronics | PTC65 Series 0.25 W 1 MOhm ±0.1 % ±10 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.9100 / $8.9900 | Buy Now |
DISTI #
PTF651M0000BYBF
|
TTI | Metal Film Resistors - Through Hole 1/4watt 1Mohms .1% 10ppm Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2050 In Stock |
|
$4.1200 / $5.1900 | Buy Now |
Part Details for PTF651M0000BYBF
PTF651M0000BYBF CAD Models
PTF651M0000BYBF Part Data Attributes
|
PTF651M0000BYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF651M0000BYBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF651M0000BYBF
This table gives cross-reference parts and alternative options found for PTF651M0000BYBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651M0000BYBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651M0000BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYBF vs PTF651M0000BYEA |
PTF651M0000AYEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYBF vs PTF651M0000AYEA |
PTF651M0000AYEB | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYBF vs PTF651M0000AYEB |
PTF651M0000BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYBF vs PTF651M0000BYEK |
PTF651M0000AYBF | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BYBF vs PTF651M0000AYBF |
PTF651M0000BYR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BYBF vs PTF651M0000BYR6 |
PTF651M0000BYEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYBF vs PTF651M0000BYEB |
PTF651M0000AYEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYBF vs PTF651M0000AYEK |
PTF651M0000BYEB | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYBF vs PTF651M0000BYEB |
PTF651M0000BYBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BYBF vs PTF651M0000BYBF |