Part Details for PTF651M0000BYEA by Vishay Intertechnologies
Overview of PTF651M0000BYEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651M0000BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7470
|
Newark | Ptf-65 1M .1% T-13 Ea E3 |Vishay PTF651M0000BYEA RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 | Buy Now |
DISTI #
PTF651M0000BYEA
|
Avnet Americas | PTF-65 1M .1% T-13 EA e3 - Tape and Reel (Alt: PTF651M0000BYEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.6000 / $2.9328 | Buy Now |
DISTI #
71-PTF651M0000BYEA
|
Mouser Electronics | Metal Film Resistors - Through Hole 1M OHM .1% 10PPM 1/4W RoHS: Compliant | 2497 |
|
$2.7500 / $5.4500 | Buy Now |
|
Future Electronics | PTF-65 1M .1% T-13 metal film resistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6700 | Buy Now |
DISTI #
PTF651M0000BYEA
|
TTI | Metal Film Resistors - Through Hole 1M OHM .1% 10PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$2.7200 | Buy Now |
DISTI #
PTF651M0000BYEA
|
Avnet Abacus | Resistor, 1 MOhm, � 0.1%, 250 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF651M0000BYEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 93 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF651M0000BYEA
PTF651M0000BYEA CAD Models
PTF651M0000BYEA Part Data Attributes
|
PTF651M0000BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF651M0000BYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF651M0000BYEA
This table gives cross-reference parts and alternative options found for PTF651M0000BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651M0000BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651M0000BYEA | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYEA vs PTF651M0000BYEA |
PTF651M0000AYEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEA vs PTF651M0000AYEA |
PTF651M0000AYEB | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYEA vs PTF651M0000AYEB |
PTF651M0000BYEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYEA vs PTF651M0000BYEK |
PTF651M0000AYBF | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BYEA vs PTF651M0000AYBF |
PTF651M0000BYR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BYEA vs PTF651M0000BYR6 |
PTF651M0000BYEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYEA vs PTF651M0000BYEB |
PTF651M0000AYEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF651M0000BYEA vs PTF651M0000AYEK |
PTF651M0000BYEB | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEA vs PTF651M0000BYEB |
PTF651M0000BYBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF651M0000BYEA vs PTF651M0000BYBF |