Part Details for PTF65340R00BZBF by Vishay Dale
Overview of PTF65340R00BZBF by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65340R00BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65340R00BZBF-ND
|
DigiKey | RES 340 OHM 1/4W 0.1% AXIAL Min Qty: 100 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2855 | Buy Now |
DISTI #
70205514
|
RS | Resistor, Metal Film, Res 340 Ohms, Pwr-Rtg 0.25 W, Tol 0.1%, Axial, Bulk | Vishay Dale PTF65340R00BZBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $6.3800 | RFQ |
Part Details for PTF65340R00BZBF
PTF65340R00BZBF CAD Models
PTF65340R00BZBF Part Data Attributes
|
PTF65340R00BZBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF65340R00BZBF
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF65340R00BZBF
This table gives cross-reference parts and alternative options found for PTF65340R00BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65340R00BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65340R00BZEB | Fixed Resistor, Metal Film, 0.25W, 340ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65340R00BZBF vs PTF65340R00BZEB |
PTF-65340RBT-16EK | Fixed Resistor, Metal Film, 0.25W, 340ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF65340R00BZBF vs PTF-65340RBT-16EK |
PTF65340R00BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF65340R00BZBF vs PTF65340R00BZEB |
PTF65340R00BZR6 | Fixed Resistor, Metal Film, 0.25W, 340ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65340R00BZBF vs PTF65340R00BZR6 |
PTF-65340RBT-16EA | Fixed Resistor, Metal Film, 0.25W, 340ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF65340R00BZBF vs PTF-65340RBT-16EA |