Part Details for PTF654K9900BZR6 by Vishay Intertechnologies
Overview of PTF654K9900BZR6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF654K9900BZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C9603
|
Newark | Resistor, metal Film,4.99Kohms,500Wv,.1+/-% Tol,-5,5Ppm-Tc |Vishay PTF654K9900BZR6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4100 / $4.3100 | Buy Now |
DISTI #
PTF654K9900BZR6
|
Avnet Americas | PTF-65 4.99K .1% T-16 RE6 - Tape and Reel (Alt: PTF654K9900BZR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.0500 / $3.7506 | Buy Now |
|
Bristol Electronics | 1016 |
|
RFQ |
Part Details for PTF654K9900BZR6
PTF654K9900BZR6 CAD Models
PTF654K9900BZR6 Part Data Attributes
|
PTF654K9900BZR6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF654K9900BZR6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF654K9900BZR6
This table gives cross-reference parts and alternative options found for PTF654K9900BZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF654K9900BZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF654K9900BZBF | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZR6 vs PTF654K9900BZBF |
PTF654K9900BZEK | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZR6 vs PTF654K9900BZEK |
PTF-654K99AT-16RE6 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF654K9900BZR6 vs PTF-654K99AT-16RE6 |
PTF654K9900BZBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K9900BZR6 vs PTF654K9900BZBF |
PTF654K9900BZR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K9900BZR6 vs PTF654K9900BZR6 |
PTF654K9900BZEB | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K9900BZR6 vs PTF654K9900BZEB |
PTF654K99AT-16R36 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K9900BZR6 vs PTF654K99AT-16R36 |
PTF654K9900BZEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4990 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF654K9900BZR6 vs PTF654K9900BZEK |