Part Details for PTF6550R000AZBF by Vishay Intertechnologies
Overview of PTF6550R000AZBF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6550R000AZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60C9880
|
Newark | Ptf-65 50 .05% T-16 B14 |Vishay PTF6550R000AZBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF6550R000AZBF
|
Avnet Americas | PTF-65 50 .05% T-16 B14 - Bulk (Alt: PTF6550R000AZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0500 / $9.5316 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 50 Ohm 0.05% 0.25W(1/4W) ±5ppm/°C Conformal AXL Bulk RoHS: Compliant |
69 In Stock |
|
$2.1500 / $7.0700 | Buy Now |
Part Details for PTF6550R000AZBF
PTF6550R000AZBF CAD Models
PTF6550R000AZBF Part Data Attributes
|
PTF6550R000AZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF6550R000AZBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF6550R000AZBF
This table gives cross-reference parts and alternative options found for PTF6550R000AZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6550R000AZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6550R000AZEK | Fixed Resistor, | Vishay Intertechnologies | PTF6550R000AZBF vs PTF6550R000AZEK |
PTF6550R000BZR6 | Fixed Resistor, | Vishay Intertechnologies | PTF6550R000AZBF vs PTF6550R000BZR6 |