Part Details for PTH-0.8TOOL by FORTEX
Overview of PTH-0.8TOOL by FORTEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area |
Price & Stock for PTH-0.8TOOL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6716
|
Newark | Rivet Tool Set, 0.8Mm, Accessory Type:Rivet Tool Set, For Use With:Fortex Pth400 Favorit Through Hole Mechanical Press Tools, Product Range:Pth Series Rohs Compliant: Yes |Fortex PTH-0.8TOOL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$221.9000 | Buy Now |
Part Details for PTH-0.8TOOL
PTH-0.8TOOL CAD Models
PTH-0.8TOOL Part Data Attributes
|
PTH-0.8TOOL
FORTEX
Buy Now
|
Compare Parts:
PTH-0.8TOOL
FORTEX
|
Samacsys Manufacturer | FORTEX |