Part Details for PTH-102/240V by Omega Engineering
Overview of PTH-102/240V by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area | |
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for PTH-102/240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AH3159
|
Newark | Overside Heater-240V |Omega PTH-102/240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$418.8400 | Buy Now |