Part Details for PTH-11811-B by BUD Industries Inc
Overview of PTH-11811-B by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142333-10033MLF | Amphenol Communications Solutions | PCIe Gen 4 x16 vertical PTH Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, 30u\\ Gold on Contact Area |
Price & Stock for PTH-11811-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R5097
|
Newark | Enclosure, Box, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:90.9Mm, External Width - Metric:122Mm, External Depth - Metric:45Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PTH-11811-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$6.2900 / $8.3200 | Buy Now |
DISTI #
377-1726-ND
|
DigiKey | BOX ABS BLACK 4.80"L X 3.58"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
35 In Stock |
|
$5.6250 / $8.0000 | Buy Now |
DISTI #
563-PTH-11811-B
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style K Plastic Electronic Enclosure Black (4.8 X 3.6 X 2.7 In) RoHS: Compliant | 31 |
|
$5.6200 / $8.0000 | Buy Now |
DISTI #
70147957
|
RS | Enclosure, Hinged, PanelMount, ABS, UL94HB, Black,3.58x4.8x1.77In, Plastibox Style K | Bud Industries PTH-11811-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0600 / $8.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Box - External 4.8 x 3.58 x 2.72 Inches - Internal 4.37 x 3.22 x 2.52 Inches RoHS: Compliant | 165 Factory Stock |
|
$5.8300 / $8.8600 | Buy Now |
DISTI #
000000000003359808
|
Sager | Enclosures, Boxes, & Cases Plastibox Style K Plastic Electronic Enclosure Black (4.8 X 3.6 X 2.7 In) Min Qty: 12 | 165 |
|
$5.6500 / $9.0000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Box - External 4.8 x 3.58 x 2.72 Inches - Internal 4.37 x 3.22 x 2.52 Inches RoHS: Compliant | 165 Factory Stock |
|
$5.8300 / $8.8600 | Buy Now |
DISTI #
10014148
|
TestEquity LLC | Bud Industries PTH-11811-B Plastibox Style K Electronic Enclosure, Black 4.8x3.6x2.7 in | 165 |
|
$6.9200 | Buy Now |