Part Details for PTH03010YAD by Texas Instruments
Overview of PTH03010YAD by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03010YAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH03010YAD-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6181 / $22.7500 | Buy Now |
DISTI #
595-PTH03010YAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 15A 3.3V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Compliant | 3 |
|
$18.6100 / $23.2100 | Buy Now |
Part Details for PTH03010YAD
PTH03010YAD CAD Models
PTH03010YAD Part Data Attributes
|
PTH03010YAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03010YAD
Texas Instruments
15 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 10-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Number of Terminals | 10 | |
Output Current1-Max | 15 A | |
Package Equivalence Code | MODULE,10LEAD,1.8 | |
Regulator Type | DDR TERMINATION REGULATOR |
Alternate Parts for PTH03010YAD
This table gives cross-reference parts and alternative options found for PTH03010YAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03010YAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03010YAH | DC-DC Regulated Power Supply Module, 1 Output, 27W, Hybrid | Artesyn Embedded Technologies | PTH03010YAD vs PTH03010YAH |
PTH03010YAH | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT,DIP-20 | Texas Instruments | PTH03010YAD vs PTH03010YAH |
PMG4218VPF | DC-DC Regulated Power Supply Module, 1 Output, 18.75W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Flex Ltd | PTH03010YAD vs PMG4218VPF |