Part Details for PTH03050WAD by Advanced Energy Industries Inc
Overview of PTH03050WAD by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03050WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
393-1156-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
828 In Stock |
|
$11.7125 / $14.3200 | Buy Now |
DISTI #
826-PTH03050WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.95-3.65Vin 6A 0.870" x0.495"x0.335 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PTH03050WAD
|
Avnet Abacus | Module DC-DC 1-OUT 0.8V to 2.5V 6A 15W 6-Pin Tray (Alt: PTH03050WAD) RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Abacus - 0 |
|
Buy Now |