There are no models available for this part yet.
Overview of PTH03050YAH by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH03050YAH | Texas Instruments | 6 A 3.3-V Input Bus Termination Power Module for DDR/QDR Memory 6-Through-Hole Module -40 to 85 |
Price & Stock for PTH03050YAH by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-19802-ND
|
DigiKey | DC DC CONVERTER 0.55-1.8V Min Qty: 112 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9766 | Buy Now | |
DISTI #
595-PTH03050YAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 3.3V-In Bus Term Pwr Mdl for DDR/QDR RoHS: Compliant | 55 |
|
$11.6300 / $14.1200 | Buy Now | |
Bristol Electronics | 36 |
|
RFQ |
CAD Models for PTH03050YAH by Texas Instruments
Part Data Attributes for PTH03050YAH by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.40.85.00
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
3.65 V
|
Input Voltage-Min
|
2.95 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-XDMA-P6
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6 A
|
Output Voltage-Max
|
1.8 V
|
Output Voltage-Min
|
0.55 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.007 Vrms
|
Seated Height-Max
|
8.5 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
10.8 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PTH03050YAH
This table gives cross-reference parts and alternative options found for PTH03050YAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03050YAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03050YAH | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH03050YAH vs PTH03050YAH |
PME4118VPF | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Ericsson | PTH03050YAH vs PME4118VPF |
PTH03050YAD | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03050YAH vs PTH03050YAD |
PTH03050YAD | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH03050YAH vs PTH03050YAD |
PTH03050YAH | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH03050YAH vs PTH03050YAH |
Related Parts for PTH03050YAH
-
PTH12060WAHPower Supply Modules
-
PTGL07AR250H4B51B0Non-linear Resistors
-
PTK10-Q48-D5Other Analog ICs
-
PT78ST115VSwitching Regulator or Controllers
-
PSMN5R0-100ESPower Field-Effect Transistors
-
PT7M7810MTEXPower Management Circuits
-
PTLV6741DCKTOperational Amplifiers
-
PSMAJ400A-13Transient Suppressors
-
PT370024Power/Signal Relays