Part Details for PTH04040WAH by Artesyn Embedded Technologies
Overview of PTH04040WAH by Artesyn Embedded Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH04040WAH
PTH04040WAH CAD Models
PTH04040WAH Part Data Attributes
|
PTH04040WAH
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH04040WAH
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XXMA-T20 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 216 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH04040WAH
This table gives cross-reference parts and alternative options found for PTH04040WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04040WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04040WAD | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Vertiv Inc | PTH04040WAH vs PTH04040WAD |
PMM4218TWP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-20 | Ericsson | PTH04040WAH vs PMM4218TWP |
PTH04040WAD | 60 A, 3.3/5-V Input Non-Isolated Wide-Output Adjust Power Module 20-Through-Hole Module -40 to 85 | Texas Instruments | PTH04040WAH vs PTH04040WAD |
PTH04040WAH | DC-DC Regulated Power Supply Module, 1 Output, 216W, Hybrid | Vertiv Inc | PTH04040WAH vs PTH04040WAH |