Part Details for PTH04T231WAD by Texas Instruments
Overview of PTH04T231WAD by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH04T231WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH04T231WAD-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2409 In Stock |
|
$12.2300 | Buy Now |
DISTI #
296-21790-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
134 In Stock |
|
$11.8599 / $14.8600 | Buy Now |
DISTI #
595-PTH04T231WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 6A 2.2V-5.5Vin Non- Iso Adj Pwr Module RoHS: Compliant | 4 |
|
$11.2600 / $14.1200 | Buy Now |
|
Rochester Electronics | PTH04T231W 6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 2409 |
|
$10.5000 / $12.3500 | Buy Now |
Part Details for PTH04T231WAD
PTH04T231WAD CAD Models
PTH04T231WAD Part Data Attributes
|
PTH04T231WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T231WAD
Texas Instruments
6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 10-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-T10 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.01167 Vrms | |
Seated Height-Max | 8 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH04T231WAD
This table gives cross-reference parts and alternative options found for PTH04T231WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T231WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T231WAZ | 6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T231WAD vs PTH04T231WAZ |
AUSTIN5V3.3V5AJ | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | PTH04T231WAD vs AUSTIN5V3.3V5AJ |
AUSTIN5V3.3V5AJ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 44.60 X 12.70 MM, 5.46 MM HEIGHT, MODULE | LSI Corporation | PTH04T231WAD vs AUSTIN5V3.3V5AJ |
PTH04T230WAZT | 6-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T231WAD vs PTH04T230WAZT |
AUSTIN5V3.3V5AT | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | PTH04T231WAD vs AUSTIN5V3.3V5AT |
PTH04T231WAZT | 6-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T231WAD vs PTH04T231WAZT |