-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH04T240WAD | Texas Instruments | 10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ8081
|
Newark | Dc-Dc Conv, Non-Iso Pol, Adj, 1O/P, 10A, Output Power Max:36W, Output Voltage Min:690Mv, Output Voltage Max:3.6V, Output Current Max:10A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Module, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH04T240WAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.2900 / $26.2500 | Buy Now |
DISTI #
296-21793-ND
|
DigiKey | DC DC CONVERTER 0.69-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
48 In Stock |
|
$14.4808 / $17.6900 | Buy Now |
DISTI #
595-PTH04T240WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 10-A 2.2V to 5.5V Adj Pwr Mod RoHS: Compliant | 146 |
|
$14.4800 / $17.6800 | Buy Now |
|
Rochester Electronics | PTH04T240W 10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$13.3600 / $15.7200 | Buy Now |
DISTI #
C1S746204747384
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 28 |
|
$16.5600 / $17.5900 | Buy Now |
|
LCSC | Plugin22.1x15.8mm DC-DC Power Modules ROHS | 10 |
|
$30.9227 / $32.2576 | Buy Now |
|
Win Source Electronics | MODULE PIP 10A HORZ T/H 11-DIP | 2050 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTH04T240WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH04T240WAD
Texas Instruments
10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-11 | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PXMA-T11 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.09% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.69 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 8.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 15.75 mm |
This table gives cross-reference parts and alternative options found for PTH04T240WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH04T240WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH04T241WAZ | 10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T240WAD vs PTH04T241WAZ |
PTH04T241WAZT | 10-A, 2.2-V to 5.5-V Input, Ceramic Cap Version, Non-Iso, Wide-Output, Adj Power Module w/TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T240WAD vs PTH04T241WAZT |
PTH04T240WAZT | 10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T240WAD vs PTH04T240WAZT |
PTH04T240WAST | 10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Surface Mount Module -40 to 85 | Texas Instruments | PTH04T240WAD vs PTH04T240WAST |